You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium Grade Duct Tape 50mm x 50m Green - 

89T GREEN

89T GREEN - Premium Grade Duct Tape 50mm x 50m Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
89T GREEN
Order Code:
CB11073
Product Range
89T
Technical Datasheet:
89T GREEN   Datasheet
See all Technical Docs

Product Range Selector (89T)

See all from this product range

89T GREEN - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Premium Gaffer Tape, 50mm x 50m, Green

• Tape Backing Material : Cloth • Tape Length - Imperial : 164ft • Roll Length - Metric : 50m • Tape Width - Imperial : 1.97" • Roll Length - Imperial : 164ft • Tape Colour : Green • Total Tape Thickness : 12.2 mil (0.31 mm) • Tape Type : Waterproof Cloth Gaffer • Tape Length - Metric : 50m • Tape Width - Metric : 50mm • Adhesive Type : Synthetic Rubber Adhesive • Product Range : AGT

     
Restricted Item Add

Product Overview

  • Green colour gaffa tape
  • Operating temperature range is -5°C to 50°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Gaffer

:
Cloth

:
-

:
50m

:
Green

:
164ft

:
12.2 mil (0.31 mm)

:
164ft

:
50m

:
1.97"

:
50mm

:
89T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£9.64 ( £11.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.64 (£11.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.98 (£10.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --