You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Duct Tape 48mm x 50m Black -
A-WPT50
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- A-WPT50
- Order Code:
- CB00015
- Product Range
- -
- Technical Datasheet:
- A-WPT50 Datasheet
A-WPT50 - You may also be interested in
Product Overview
- Waterproof gaffer tape
- An economy waterproof cloth insulating tape
- Synthetic rayon construction laminated to a 60 micron polythene sheet
- Coated with a hot melt rubber adhesive system
- Tape for reinforcing, jointing polythene sheeting, book binding / repair or carpet underlay jointing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Gaffer
- :
- Rayon Cloth
- :
- Hot Melt Rubber Adhesive
- :
- 50m
- :
- Black
- :
- 164ft
- :
- 6.5 mil (0.165 mm)
- :
- 164ft
- :
- 50m
- :
- 1.88"
- :
- 48mm
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.94 (£7.13) | ( ) |
10+ | £5.15 (£6.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.