You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bell Wire White 100m - 

PP01171

PP01171 - Bell Wire White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01171
Order Code:
CB14615
Product Range
-
Also Known As:
BELLWIRECCA

Product Overview

Low current, figure of 8 bell wire with solid conductors. The outer sheath is PVC and is supplied on a 100m reel.
  • Conductors: 2x0.49CCA (Copper Clad Aluminium)
  • Inner conductor: 1/0.49±0.005mm
  • Insulation: PVC
  • Size: ⌀2.2x4.4±0.2mm
  • Wall thickness: Approximately 0.8mm
  • Conductor resistance: ≤140Ω/km
  • Testing voltage: 50Hz 1Min (wire/wire 50Hz 1Min)=2kv
  • Permissible temperature: -15°C to 75°C
  • CPR - Cat Eca

Product Information


:
Unscreened

:
2Core

:
-

:
-

:
328ft

:
100m

:
White

:
Solid

:
Copper Coated Aluminium

:
PVC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

BELLWIRECCA

312 In stock

100 more will be available week commencing 12/10/25
200 more will be available week commencing 17/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.13 ( £8.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.13 (£8.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.61 (£7.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.25 (£7.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --