You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blue Cat6 Network Cable Unshielded 100m - 

PP01227

PP01227 - Blue Cat6 Network Cable Unshielded 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01227
Order Code:
CB15078
Product Range
-
Also Known As:
CAT6 BLUE 100M
Technical Datasheet:
PP01227   Datasheet
See all Technical Docs

Product Overview

  • CPR - Cat Eca
  • High quality Cat6 networking cable
  • Designed for use in gigabit Ethernet connections, audio, ISDN etc.
  • Solid copper conductor
  • Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
  • UL recognised
  • Impedance: 100 ±15Ω

Product Information


:
Unscreened

:
Cat6

:
23AWG

:
0.26mm²

:
328ft

:
100m

:
4 Pair

:
Blue

:
Solid

:
-

:
PVC

:
Copper

:
7.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CAT6 BLUE 100M

59 In stock

25 more will be available week commencing 12/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£45.77 ( £54.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.77 (£54.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.71 (£51.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --