You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5mm High Spec Cat6 Outdoor UTP Cable 4 Pairs Black 305m - 

PP01170

PP01170 - 7.5mm High Spec Cat6 Outdoor UTP Cable 4 Pairs Black 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01170
Order Code:
CB14521
Also Known As:
CAT6EXT
Technical Datasheet:
PP01170   Datasheet
See all Technical Docs

Product Overview

  • Quality Cat6, 4-pair LAN cable
  • Jelly filled
  • Suitable for outdoor use
  • Single bare copper conductor
  • Insulation: HPDE
  • Size of insulation: Ø1.03±0.5mm
  • Size: Ø6.5±0.2mm; Wall thickness: 0.6mm
  • Conductor resistance:≤70 Ohm/km
  • Insulation resistance:≥ 5000M Ohm/km
  • Testing Voltage: Wire/wire 50Hz 1Min = 1.5kV

Product Information


:
Unscreened

:
Cat6

:
23AWG

:
0.26mm²

:
1000ft

:
305m

:
4 Pair

:
Black

:
Solid

:
-

:
PVC

:
Copper

:
7.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CAT6EXT

35 In stock

50 more will be available week commencing 12/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£165.40 ( £198.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.40 (£198.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £156.45 (£187.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --