You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5mm Cat6 Outdoor UTP Cable 305m -
PP01202
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01202
- Order Code:
- CB14724
- Product Range
- -
- Also Known As:
- CAT6EXTHS
- Technical Datasheet:
- PP01202 Datasheet
Product Overview
- Quality Cat6 LAN cable
- Suitable for outdoor use
- Single bare copper conductor
- Insulation: HPDE
- Size of insulation: Ø1.03±0.5mm
- Size: Ø6.5±0.2mm
- Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5000MΩ/km
- Testing voltage: Wire/wire 50Hz 1Min = 1.5KV
- Supplied in 305m box
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Black
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 7.5mm
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £192.98 (£231.58) | ( ) |
3+ | £175.43 (£210.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.