You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Core Extra Flexible Screened Audio Cable Black 4.5mm Dia. 100m Reel - 

JY2099

JY2099 - Single Core Extra Flexible Screened Audio Cable Black 4.5mm Dia. 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
JY2099
Order Code:
CBBR4166
Product Range
-

Product Overview

A high quality, very flexible screened single core cable that is suitable for microphone and general purpose audio applications. The cable is constructed using extra soft, low contamination PVC and Oxygen Free Copper (OFC) to ensure a very low loss of transmission and a long operating life.
  • Screen: 36 x 0.11mm OFC Copper Spiral Wrap
  • Sheath: PVC
  • Colour: Black
  • Reel: 100m

Product Information


:
Screened

:
-

:
-

:
0.14mm²

:
328ft

:
100m

:
-

:
-

:
-

:
-

:
4.5mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

89 In stock Need more?

???PF_PDP_RSP_SUP???

£22.53 ( £27.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.53 (£27.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.41 (£25.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --