You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to 13A UK Socket Power Lead, 1m -
PEL01254
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01254
- Order Code:
- PL15015
- Product Range
- Mains Power Cord
- Technical Datasheet:
- PEL01254 Datasheet
Product Range Selector (Mains Power Cord)
See all from this product rangeProduct Overview
- IEC C14 connector to 13A, 1-gang mains extension socket
- 1.00mm², H05VV-F cable
- Conforms to EN60320
Applications
Power Management, Commercial, Computer Peripherals, Energy, Industrial, Industrial, Facility Maintenance, Hobby & Education
Product Information
- :
- IEC 60320 C14 to Mains Socket, UK
- :
- 1m
- :
- 13A
- :
- 250V
- :
- Black
- :
- Mains Power Cord
- :
- 3.28ft
Technical Documents (2)
1,616 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,300 more will be available week commencing 02/09/25
800 more will be available week commencing 26/10/25
1,000 more will be available week commencing 30/11/25
1,000 more will be available week commencing 25/02/26
1,300 more will be available week commencing 02/09/25
800 more will be available week commencing 26/10/25
1,000 more will be available week commencing 30/11/25
1,000 more will be available week commencing 25/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
5+ | £3.41 (£4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.