You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U Twin Coaxial Cable, Black, 100m -
PP001510
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP001510
- Order Code:
- CB19773
- Product Range
- -
- Technical Datasheet:
- PP001510 Datasheet
Product Overview
- CPR - Cat Eca
Product Information
- :
- RG6U
- :
- 4 Pair
- :
- 23AWG
- :
- -
- :
- 75ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PE
- :
- 300V
- :
- Copper
- :
- Solid
- :
- 7.3mm
- :
- -
Technical Documents (1)
35 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.73 (£22.48) | ( ) |
3+ | £18.10 (£21.72) | ( ) |
5+ | £17.65 (£21.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.