You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U Coaxial Cable Black 10m -
PP01248
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01248
- Order Code:
- CB17439
- Product Range
- -
- Also Known As:
- 14840 10M
Product Overview
- CPR - Cat Eca
- High quality RG6U coaxial cable
- Single bare copper conductor, copper braid
- Air space PE insulation
- Size of insulation: Ø4.7±0.01mm
- Jacket material: PVC; Jacket size:Ø6.5±0.2mm
- Wall thickness: ≈0.7mm
- Conductor resistance:≤25Ω/km; Insulation resistance: ≥5,000mΩ/km
- Testing Voltage: Wire/wire 50Hz 1 min = 1.5kV
- Impedance: 75Ω
- Permissible temperature: -10℃ to +60℃
Product Information
- :
- RG6
- :
- -
- :
- -
- :
- 75ohm
- :
- 32.81ft
- :
- 10m
- :
- Black
- :
- PVC
- :
- Copper
- :
- -
- :
- 6.5mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.12 (£3.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.