You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Ties Black 200mm x 2.5mm 100 Pack -
PP01593
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01593
- Order Code:
- CBBR7250
- Also Known As:
- CBT7250, CBT-7250, 200X2.5MM
Product Overview
- Operating temperature: -40°C to 85°C
- UL approved
Product Information
- :
- 200mm
- :
- 2.5mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1,441 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available week commencing 15/10/25
2,400 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
3,000 more will be available week commencing 15/10/25
2,400 more will be available week commencing 17/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
10+ | £0.71 (£0.85) | ( ) |
20+ | £0.65 (£0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.