You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black RJ12 Plug to Plug Modem Cable, 3m -
31031BR
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 31031BR
- Order Code:
- TE05813
- Product Range
- -
- Also Known As:
- 31031BR
- Technical Datasheet:
- 31031BR Datasheet
Product Overview
Product Information
- :
- RJ12 Plug
- :
- RJ12 Plug to RJ12 Plug
- :
- 9.8ft
- :
- RJ12 Plug
- :
- 3m
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.29 (£2.75) | ( ) |
5+ | £2.19 (£2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.