You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black RJ12 Plug to Plug Modem Crossover Cable, 10m - 

31033BR

31033BR - Black RJ12 Plug to Plug Modem Crossover Cable, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31033BR
Order Code:
TE05817
Product Range
-
Also Known As:
31033BR
Technical Datasheet:
31033BR   Datasheet
See all Technical Docs

Product Overview

RJ12 to RJ12 connector.

Footnotes

Please Note: this is a crossover cable

Product Information


:
RJ12 Plug

:
RJ12 Plug to RJ12 Plug

:
33ft

:
RJ12 Plug

:
10m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

31033BR

420 In stock Need more?

???PF_PDP_RSP_SUP???

£4.72 ( £5.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.72 (£5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --