You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White RJ11 to BT Plug (BT431A) Crossover Telephone Cable - 5m -
BT-205X
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- BT-205X
- Order Code:
- TE05830
- Product Range
- -
- Also Known As:
- BT-205X
Product Overview
- Connects a telephone or modem to telephone socket, also suitable as US to UK conversion lead
- Fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
Product Information
- :
- BT431A Plug
- :
- BT431A Plug to BT431A Plug
- :
- 16.4ft
- :
- RJ11 Connector
- :
- 5m
- :
- White
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.37 (£2.84) | ( ) |
5+ | £2.24 (£2.69) | ( ) |
10+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.