You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB A Male to Female Power Only Adaptor Lead, 0.2m -
CDL-02POWER
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- CDL-02POWER
- Order Code:
- CS23311
- Product Range
- -
- Technical Datasheet:
- CDL-02POWER Datasheet
Product Overview
- USB adaptor offering a power only connection
- Allows the use of USB ports for charging or powering devices without the risk of viruses
- Ideal for use in offices where workers are forbidden from connecting USB devices for security
- Bright red connectors are easy for supervisors/ IT staff to identify as safe connections
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type A Receptacle
- :
- USB Type A Receptacle
- :
- 200mm
- :
- 7.87"
- :
- -
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.15 (£1.38) | ( ) |
10+ | £1.06 (£1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.