You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Male to Male, Super Slim Low Profile Gold Plated Connectors, 1m Black -
CDLHD4-ULTRA18001M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- CDLHD4-ULTRA18001M
- Order Code:
- AV26194
- Technical Datasheet:
- CDLHD4-ULTRA18001M Datasheet
CDLHD4-ULTRA18001M - You may also be interested in
Product Overview
- Supports 2160p resolution @60Hz
- Active cable with high 18Gbps bandwidth
- Audio Return Channel (ARC)
- Unidirectional design with labels for easy installation
- Low profile connectors with gold plated pins
- 3.6mm overall cable diameter
Contents
Contents: HDMI cable only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.24 (£8.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.