You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m SC-SC Duplex OM2 50/125µm Multimode Fibre Optic Patch Lead -
FB2M-SCSC-100
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- FB2M-SCSC-100
- Order Code:
- CS24027
- Product Range
- -
Product Overview
- LSZH Cable jacket
Contents
Cable only
Product Information
- :
- SC
- :
- SC
- :
- -
- :
- Multimode
- :
- 10m
- :
- 125µm
- :
- -
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.18 (£9.82) | ( ) |
5+ | £7.59 (£9.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.