You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm DC Power Plug, Pack of 10 -
PS11500
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11500
- Order Code:
- CN22446
- Product Range
- PS11xxx
Product Range Selector (PS11xxx)
See all from this product rangeProduct Overview
- Solder termination
- Supplied in packs of 10
Product Information
- :
- Plug
- :
- -
- :
- 2.5mm
- :
- 9.5mm
- :
- Cable Mount
- :
- Solder
- :
- -
- :
- 5.5mm
- :
- 1.5kV
- :
- PS11xxx
Technical Documents (0)
103 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
40 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.73 (£2.08) | ( ) |
5+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.