You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Pin D Sub Male to 8x XLR Female Multicore Snake Audio Loom, 2m Blue -
PSG01357
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01357
- Order Code:
- AV14525
- Product Range
- PRO SIGNAL Multicore Looms
- Technical Datasheet:
- PSG01357 Datasheet
Product Range Selector (PRO SIGNAL Multicore Looms)
See all from this product rangeProduct Overview
- 2m Multicore snake audio loom
- 25 Pin D-Sub male connector
- 8x XLR female socket connectors
- Nickel plated metal connectors with gold plated contact pins
- Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
- Durable blue PVC outer loom jacket helps to protect the cable against wear and tear
- Balanced connection on all XLR connectors
- Metal hanging bale and Wire strain relief enables the loom to be positioned and hung in place with minimal strain on connections
Applications
Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging
Product Information
- :
- D Subminiature Plug, 25 Way
- :
- D-Sub Plug to 8x XLR Receptacle
- :
- XLR Socket, 3 Way, x 8
- :
- 6.6ft
- :
- 2m
- :
- Blue
- :
- PRO SIGNAL Multicore Looms
Technical Documents (1)
153 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
100 more will be available week commencing 30/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.31 (£33.97) | ( ) |
3+ | £27.08 (£32.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.