You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Mini-DIN, PCB, 4 Pin - 

PSG01571

PSG01571 - Socket, Mini-DIN, PCB, 4 Pin
PSG01571 - Socket, Mini-DIN, PCB, 4 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG01571
Order Code:
AV15029
Product Range
-
Technical Datasheet:
PSG01571   Datasheet
See all Technical Docs

PSG01571 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

REAN

5 Pin DIN Plug, Gold

• Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Connector Body Material : Metal Body • Gender : Plug • Contact Termination : Solder • Product Range : NYS • No. of Contacts : 5Contacts

     
Restricted Item Add

DELTRON ENCLOSURES

6 Pin Panel Socket (DIN)

• Connector Mounting : Panel Mount • Contact Plating : Silver Plated Contacts • Connector Body Material : Metal Body • Gender : Socket • Contact Termination : Solder • No. of Contacts : 6Contacts

     
Restricted Item Add

REAN

7 Pin DIN Plug with Rubber Strain Relief

• Connector Mounting : Cable Mount • Contact Plating : Gold Plated Contacts • Connector Body Material : Zinc Body • Gender : Plug • Contact Termination : Solder • Product Range : NYS Series • No. of Contacts : 7Contacts

     
Restricted Item Add

DELTRON ENCLOSURES

4 Pin Nickel Standard DIN Plug

• Connector Mounting : Cable Mount • Contact Plating : Silver Plated Contacts • Connector Body Material : Metal Body • Gender : Plug • Contact Termination : Solder • No. of Contacts : 4Contacts

     
Restricted Item Add

PREHKEYTEC

5 Pin DIN Plug, Locking, 180 Degree

• Connector Mounting : Cable Mount • Contact Plating : Tin Plated Contacts • Gender : Plug • Contact Termination : Solder • Product Range : 71430 • No. of Contacts : 5Contacts

     
Restricted Item Add

PREHKEYTEC

5 Pin DIN Plug, 240 Degree

• Connector Mounting : Cable Mount • Gender : Plug • Contact Termination : Solder • Product Range : 71430 • No. of Contacts : 5Contacts

     
Restricted Item Add

LUMBERG

Plug, DIN, Straight, 3 Pin

• Connector Mounting : Cable Mount • Contact Plating : Silver Plated Contacts • Connector Body Material : Metal Body • Gender : Plug • Contact Termination : Solder • Product Range : SV • No. of Contacts : 3Contacts

     
Restricted Item Add

DELTRON ENCLOSURES

5 Pin (180 Degree) Panel Socket (DIN)

• Connector Mounting : Panel Mount • Contact Plating : Silver Plated Contacts • Connector Body Material : Metal Body • Gender : Socket • Contact Termination : Solder • No. of Contacts : 5Contacts

     
Restricted Item Add

Product Overview

The PSG01571 is a 4-pin PCB mount mini DIN Socket with 0.6µm silver plated contacts.
  • 2A, 12VDC Maximum Current ratings
  • 30mΩ Maximum contact resistance
  • 50MΩ at 250VDC Minimum insulation resistance
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Audio, Imaging, Video & Vision

Product Information


:
4Contacts

:
Jack

:
PCB Mount

:
Through Hole Right Angle

:
Silver Plated Contacts

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.77 ( £0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --