You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Male to 2x Mono Phono (RCA) Male Lead, 250mm Black -
PSG02976
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02976
- Order Code:
- AV17588
- Product Range
- -
PSG02976 - You may also be interested in
Product Overview
- 3 Pin XLR plug with nickel plated contacts
- All metal phono plug connectors with gold plated contacts
- Flexible PVC insulated leads
- For adapting balanced XLR cable to send / receive one unbalanced mic level signal over pin 2
- Pins 1 & 3 are bonded to reduce hum pick up over long cable runs
- Length: 250mm
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to 2x Phono (RCA) Plug
- :
- Phono (RCA) Plug, x 2
- :
- 0.82ft
- :
- 250mm
- :
- Black
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.96 (£7.15) | ( ) |
5+ | £5.69 (£6.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.