You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin VGA (D Sub) Male to 3x BNC Male Lead, 1.8m Black -
PSG03251
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03251
- Order Code:
- AV18839
- Product Range
- -
PSG03251 - You may also be interested in
Product Overview
- 3x BNC plugs to SVGA plug
- Colour coded phono connectors and leads
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to 3x BNC Plug
- :
- BNC Plug, x 3
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.50 (£4.20) | ( ) |
3+ | £3.25 (£3.90) | ( ) |
25+ | £3.00 (£3.60) | ( ) |
50+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.