You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 2x Phono (RCA) Plug to Plug Lead, 20m Black - 

PSG03696

PSG03696 - 3.5mm Stereo Jack to 2x Phono (RCA) Plug to Plug Lead, 20m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03696
Order Code:
AV21892
Product Range
-

PSG03696 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

3.5mm to Phono (RCA) Stereo Audio Lead Gold Plated, 20m

• Cable Length - Imperial : 65.6ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 20m • Product Range : Pro Signal 3.5mm to RCA Leads

     
Restricted Item Add

Product Overview

High quality 3.5mm stereo jack to 2x phono plugs suitable for stereo audio connections. Features gold plated contacts with OFC cables.

Product Information


:
3.5mm Stereo Jack Plug

:
Phono (RCA) Plug, x 2

:
66ft

:
20m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£12.25 ( £14.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.25 (£14.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.90 (£14.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --