You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Phone Plug to Plug (431A) Telephone Lead, 3m -
PSG04187
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04187
- Order Code:
- TE08476
- Product Range
- Pro Signal UK Plug to Plug 431A
Product Range Selector (Pro Signal UK Plug to Plug 431A)
See all from this product rangeProduct Overview
- UK 4 way plug to plug telephone leads
Product Information
- :
- BT431A Plug to BT431A Plug
- :
- 9.84ft
- :
- 3m
- :
- White
- :
- Pro Signal UK Plug to Plug 431A
Technical Documents (0)
325 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 24/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
100 more will be available week commencing 24/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.92 (£1.10) | ( ) |
5+ | £0.82 (£0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.