You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adaptor, 3-Way Female BNC T Splitter -
PSG08504
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08504
- Order Code:
- CN21057
- Product Range
- -
- Technical Datasheet:
- PSG08504 Datasheet
Product Overview
- 3x BNC Sockets
- Impedance: 50Ω
- Body material: Zinc alloy
- Plating: Nickel plated
Product Information
- :
- BNC Coaxial
- :
- 3Ways
- :
- Receptacle
- :
- BNC Coaxial
- :
- 3Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
65 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
700 more will be available week commencing 23/09/25
200 more will be available week commencing 17/12/25
200 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
700 more will be available week commencing 23/09/25
200 more will be available week commencing 17/12/25
200 more will be available week commencing 31/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.81 (£0.97) | ( ) |
5+ | £0.71 (£0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.