You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full HD HDMI over Cat5e / Cat6 Extender, 60m - 

PSG3077

PSG3077 - Full HD HDMI over Cat5e / Cat6 Extender, 60m
PSG3077 - Full HD HDMI over Cat5e / Cat6 Extender, 60m
PSG3077 - Full HD HDMI over Cat5e / Cat6 Extender, 60m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3077
Order Code:
AV28208
Product Range
Pro Signal Full HD over Cat5 Extenders
Technical Datasheet:
PSG3077   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Full HD over Cat5 Extenders)

See all from this product range

Product Overview

Easily extend a high definition HDMI source over a single Cat5e/6 network cable up to 60m, providing a convenient AV distribution solution for home theatres, commercial and educational applications.
  • Supports resolutions up to 1920x1200 including 1080p Full HD
  • Maximum cable run length up to 60m
  • Extended colour space support including SYCC601, RGB, YCC601
  • Dolby AC3, Dolby TrueHD, DTS/DTS-HD, DSD and LPCM 7.1 audio format support
  • HDMI 1.3, HDCP 1.3 and DVI 1.0 compliant
  • Supports DVI connections with a HDMI to DVI adaptor (not included)
  • Transmitter connections: HDMI in, RJ45 out
  • Receiver connections: RJ45 in, HDMI out
  • Dimensions (HxWxD): 23x43x80mm (each)

Contents

Transmitter, receiver, 2x AC adaptor and user guide

Product Information


:
Pro Signal Full HD over Cat5 Extenders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,405 In stock

510 more will be available week commencing 23/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£36.30 ( £43.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.30 (£43.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --