You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim 3.5mm Stereo Plug to 2x Phono (RCA) Plug Lead, 10m Black -
PSG3156-10M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3156-10M
- Order Code:
- AV28298
- Product Range
- Pro Signal Slim 3.5mm to Phono (RCA) Leads
Product Range Selector (Pro Signal Slim 3.5mm to Phono (RCA) Leads)
See all from this product rangePSG3156-10M - You may also be interested in
Product Overview
- 3.5mm Stereo plug to colour coded RCA connections
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 33ft
- :
- 10m
- :
- Black
- :
- Pro Signal Slim 3.5mm to Phono (RCA) Leads
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.49 (£1.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.