You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to 4K DisplayPort Male Adaptor Lead, 4.5m Black -
PSG3312
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3312
- Order Code:
- AV28896
- Product Range
- Pro Signal USB-C to 4K DisplayPort
- Technical Datasheet:
- PSG3312 Datasheet
Product Range Selector (Pro Signal USB-C to 4K DisplayPort)
See all from this product rangeProduct Overview
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Reversible USB-C connector for hassle-free connection
- Metal headshells with PVC strain reliefs
Product Information
- :
- USB 3.1 Type C Plug
- :
- DisplayPort Plug
- :
- 14.76ft
- :
- 4.5m
- :
- Black
- :
- Pro Signal USB-C to 4K DisplayPort
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.09 (£6.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.