You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Way 4Kx2K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2 - 

PSG3445

PSG3445 - 5 Way 4Kx2K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2
PSG3445 - 5 Way 4Kx2K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2
PSG3445 - 5 Way 4Kx2K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2
PSG3445 - 5 Way 4Kx2K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3445
Order Code:
AV29279
Product Range
Pro Signal 4Kx2K UHD 60Hz HDMI Switches

Product Range Selector (Pro Signal 4Kx2K UHD 60Hz HDMI Switches)

See all from this product range

PSG3445 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

5 Way HDMI 2.0 4K 60Hz Switch

• Product Range : Pro Signal HDMI 2.0 Switches

     
Restricted Item Add

Product Overview

High performance HDMI 2.0 switcher that delivers fast and reliable switching between five high definition HDMI video sources for use on a single HDMI display. Ideal for streamlining multimedia setups for HDTVs with limited HDMI sockets.
  • Low profile HDMI switch that distributes five HDMI signals to a single display
  • Intuitive operation via IR remote, manual selection button and RS232 PC control
  • Supports video resolutions up 4Kx2K UHD @60Hz
  • Supports 3D and High Dynamic Range (HDR)
  • 18Gb/s Maximum transmission rate
  • Compliant with HDMI 2.0 and HDCP 2.2 specification
  • LED indicators for power and active connection status
  • Connections: 5x HDMI in, 1x HDMI out

Contents

Switch, remote, AC adaptor and user guide

Product Information


:
Pro Signal 4Kx2K UHD 60Hz HDMI Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£19.62 ( £23.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.62 (£23.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --