You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD Wireless HDMI KVM Extender - 

PSG3556

New
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender
PSG3556 - 4K UHD Wireless HDMI KVM Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3556
Order Code:
AV30560
Product Range
-

Product Overview

The Pro Signal PSG3556 is a 4K @60Hz wireless HDMI extender that adopts ipcolor STREAM technology to deliver high definition and low-latency transmission. The extender utilises the 5G wireless frequency band for stable anti-interference and safety performance. The KVM function transmits keyboard & mouse data and touchscreen control, making it easy to take control with a remote display. The extender supports up to 1-to-4 wireless transmission, and transmission distance of 1-to-1 can reach up to 50m, providing intuitive control from another room. The extender provides an ideal wireless video transmission solution for video conferences, home entertainment, multimedia and education applications.
  • Wireless HDMI extension via ipcolor STREAM technology
  • Maximum Transmission Range: 50m (1-1), 30m (1-2), 20m (1-3), 15m (1-4)
  • Supports resolutions up to 4K UHD @60Hz
  • HDMI 2.0 connections, compliant with HDCP 1.4/2.2
  • 5GHz WiFi frequency band
  • Latency: 120-180ms (4K @60Hz), 70-120ms (1080p @60Hz)
  • Durable metal enclosures with ESD protection (Air/Contact discharge level 3)
  • Dimensions (HxWxD): 21x125x115mm

Footnotes

Note: Latency values for refernce only, actual latency will depend on environmental factors and transmission distance.

Product Information


:
5GHz

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£222.00 ( £266.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.00 (£266.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £207.00 (£248.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --