You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD Point to Point HDMI KVM Extender, 70m -
PSG3562
New- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3562
- Order Code:
- AV30566
- Product Range
- -
Product Overview
- Supports display resolutions up to 4K UHD @60Hz HDR
- Zero latency transmission with next generation ipcolor transmission protocol
- Supports cable runs up to 70m with cat6/6A/7 network cable
- Supports KVM control passthrough for keyboard & mouse
- HDMI loop output for local display
- HDMI 2.0, compliant with HDCP 2.2
- Maximum input/output HDMI cable length: 8m
- Durable aluminium enclosure with ESD, surge and lightning protection
- Dimensions (HxWxD): 28x150x107mm
Contents
Extender, receiver, 2x AC adaptor, USB cable, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.00 (£134.40) | ( ) |
3+ | £105.00 (£126.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.