You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI A Male to HDMI Mini C Male Lead, 3m Black - 

PSG90634

PSG90634 - HDMI A Male to HDMI Mini C Male Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90634
Order Code:
CS22248
Product Range
-

Product Overview

HDMI Cable with Mini HDMI to standard HDMI connections; used to interconnect high quality consumer electronics equipment

Contents

Contents: Cable only

Product Information


:
HDMI Mini Plug

:
HDMI Plug to Mini HDMI Plug

:
HDMI Plug

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

34 In stock

50 more will be available week commencing 06/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.56 ( £6.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.56 (£6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.01 (£6.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --