You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retractable Cat5e RJ45 Male to Male Patch Lead, 1.5m -
PSG90789
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90789
- Order Code:
- CS23252
- Product Range
- -
Product Overview
- Retractable networking cable
- Compact and lightweight design
- Eliminate cable tangles and clutter
- RJ45 Male to RJ45 Male connections
- 1.5m Maximum cable length
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug
- :
- Transparent
- :
- 1.5m
- :
- 4.9ft
- :
- -
Technical Documents (0)
258 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
100 more will be available week commencing 15/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.20 (£2.64) | ( ) |
10+ | £1.95 (£2.34) | ( ) |
25+ | £1.71 (£2.05) | ( ) |
100+ | £1.48 (£1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.