You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to HDMI Adaptor - Black -
PSG90911
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90911
- Order Code:
- CS25020
- Technical Datasheet:
- PSG90911 Datasheet
Product Overview
- Supports HDMI resolutions up to 1080p
- 2.25Gbps/225MHz Video amplifier bandwidth
- Supports LPCM uncompressed audio
- Compliant with DisplayPort 1.1a input
- Powered by Mini DisplayPort source
Contents
Contents: Adaptor only
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
Technical Documents (2)
269 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 16/09/25
100 more will be available week commencing 13/02/26
250 more will be available week commencing 16/09/25
100 more will be available week commencing 13/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.28 (£8.74) | ( ) |
5+ | £6.75 (£8.10) | ( ) |
25+ | £6.28 (£7.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.