You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 to HDMI Adaptor - White -
PSG91079
Product Overview
- Fully compliant with DisplayPort 1.2 and HDMI 1.4b
- Supports HDMI resolutions up to 4Kx2K (30Hz)
- Full-HD 10/12-bit deep colour up to 2.25Gbps
- Up to 8 Channel LPCM compressed audio
- Powered by mini DisplayPort source
Contents
Contents: Adaptor only
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
Technical Documents (0)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.85 (£11.82) | ( ) |
5+ | £9.16 (£10.99) | ( ) |
25+ | £8.69 (£10.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.