You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Countertop Kiosk Stand for iPad, White -
PSG91239
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91239
- Order Code:
- CS29326
- Product Range
- -
- Technical Datasheet:
- PSG91239 Datasheet
Product Overview
- Anti-theft design with lock and key system
- 90° Rotation; landscape to portrait
- 0° to 75° tilting for easy angle adjustment
- Easily restrict access to the iPad home button
- Integrated cable management
- Suitable for 9.7" iPad 2/3/4 and Air/Air 2 models
- Dimensions: 302.5x220x296mm
- Weight: 4.8kg
Product Information
Technical Documents (2)
553 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.90 (£21.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.