You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Reversible USB 2.0 A Male to Micro USB B Lead 5m - 

PSG91262

PSG91262 - Reversible USB 2.0 A Male to Micro USB B Lead 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91262
Order Code:
CS29922
Product Range
-

Product Overview

Dual reversible USB 2.0 micro USB cable for quick and easy insertion at either end
  • Reversible USB 2.0 A male to reversible micro B connectors
  • Supports data transfer rates up to 480Mbps

Contents

Contents: Cable only

Product Information


:
USB Type A Plug

:
Type A Plug to Micro Type B Plug

:
Micro USB Type B Plug

:
5m

:
16.4ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

126 In stock Need more?

???PF_PDP_RSP_SUP???

£3.29 ( £3.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.29 (£3.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --