You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Adaptor, A Socket to C Plug - 

PSG91399

PSG91399 - HDMI Adaptor, A Socket to C Plug
PSG91399 - HDMI Adaptor, A Socket to C Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91399
Order Code:
AV26818

PSG91399 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

POWERCONNECTIONS

European to UK Converter Plug, 3A, Black

• Convert From Positions : 1Ways • Convert To Gender : Plug • Convert From Gender : Receptacle • Convert To Positions : 1Ways

     
Restricted Item Add

PRO ELEC

IEC C14 to C5 Adaptor, Black

• Inter Series Connector A : IEC C14 • Convert From Positions : 3Ways • Convert To Gender : Receptacle • Inter Series Connector B : IEC C5 • Convert From Gender : Plug • Convert To Positions : 3Ways

     
Restricted Item Add

PRO SIGNAL

HDMI Coupler Female to Female

• Inter Series Connector A : HDMI • Convert From Positions : 19Ways • Convert To Gender : Receptacle • Inter Series Connector B : HDMI • Convert From Gender : Receptacle • Convert To Positions : 19Ways

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI to VGA Adaptor Male to Female - Black

• Inter Series Connector A : HDMI • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : VGA • Convert From Gender : Plug • Convert To Positions : 1Ways

     
Restricted Item Add

STARTECH

DisplayPort to HDMI Adaptor, 4K 60Hz

• Inter Series Connector A : DisplayPort • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : HDMI • Convert From Gender : Plug • Convert To Positions : 1Ways

     
Restricted Item Add

STARTECH

DisplayPort 1.2 to HDMI Adaptor Converter for Desktops & Laptops – UHD 4K Support

• Inter Series Connector A : DisplayPort • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : HDMI • Convert From Gender : Plug • Convert To Positions : 1Ways

     
Restricted Item Add

PRO SIGNAL

DisplayPort Male to VGA Female Adaptor, Black

• Inter Series Connector A : DisplayPort • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : VGA • Convert From Gender : Plug • Convert To Positions : 1Ways

     
Restricted Item Add

PRO ELEC

IEC C14 to 2x C13 IEC Splitter

• Inter Series Connector A : IEC C14 • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : IEC C13, x2 • Convert From Gender : Plug • Convert To Positions : 2Ways

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • HDMI 'A' Socket to 'C' Plug adaptor
  • Moulded adaptor with gold plated connectors

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£2.70 ( £3.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.70 (£3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --