You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC-SC Duplex OM2 50/125µm Multimode Fibre Optic Patch Lead, 3m -
PSG92001
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92001
- Order Code:
- CS36804
- Product Range
- Pro Signal Multimode OM2 Fibre Optic LC-SC
- Also Known As:
- GTIN UPC EAN: 5051259294813
Product Range Selector (Pro Signal Multimode OM2 Fibre Optic LC-SC)
See all from this product rangeProduct Overview
- Multimode OM2 fibre optic patch lead
- Wavelength: 850nm & 1300nm
- Orange LSOH jacket
Contents
Cable only
Product Information
- :
- LC
- :
- SC
- :
- -
- :
- Multimode
- :
- 3m
- :
- 3mm
- :
- Pro Signal Multimode OM2 Fibre Optic LC-SC
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
5+ | £3.64 (£4.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.