You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC-LC Duplex OM3 50/125µm Multimode Fibre Optic Patch Lead, 0.5m -
PSG92027
Product Range Selector (Pro Signal Multimode OM3 Fibre Optic LC-LC)
See all from this product rangeProduct Overview
- Multimode OM3 fibre optic patch lead
- Wavelength: 850nm & 1300nm
- Bandwidth: 1500/2000MHz
- Aqua LSOH jacket
Contents
Cable only
Product Information
- :
- LC
- :
- LC
- :
- -
- :
- Multimode
- :
- 0.5m
- :
- 3mm
- :
- Pro Signal Multimode OM3 Fibre Optic LC-LC
Technical Documents (0)
Available for back order
Deliveries start from 16/06/25
Order now. Pay nothing until products are dispatched146 more will be available week commencing 16/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.14 (£3.77) | ( ) |
5+ | £2.89 (£3.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.