You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC-LC Duplex OM3 50/125µm Multimode Fibre Optic Patch Lead, 1m -
PSG92028
Product Range Selector (Pro Signal Multimode OM3 Fibre Optic LC-LC)
See all from this product rangeProduct Overview
- Multimode OM3 fibre optic patch lead
- Wavelength: 850nm & 1300nm
- Bandwidth: 1500/2000MHz
- Aqua LSOH jacket
Contents
Cable only
Product Information
- :
- LC
- :
- LC
- :
- -
- :
- Multimode
- :
- 1m
- :
- 3mm
- :
- Pro Signal Multimode OM3 Fibre Optic LC-LC
Technical Documents (0)
334 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.47 (£4.16) | ( ) |
5+ | £3.14 (£3.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.