You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC-SC Duplex OM3 50/125µm Multimode Fibre Optic Patch Lead, 10m - 

PSG92038

PSG92038 - LC-SC Duplex OM3 50/125µm Multimode Fibre Optic Patch Lead, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG92038
Order Code:
CS36841

Product Range Selector (Pro Signal Multimode OM3 Fibre Optic LC-SC)

See all from this product range

Product Overview

Fibre optic cables use glass fibres to transmit data by using modulated light waves, with OM3 Cables offering higher bandwith and greater distance than OM2 cables. OM3 Duplex fibre optic patch lead with aqua Low Smoke, Zero Halogen cable jacket.
  • Multimode OM3 fibre optic patch lead
  • Wavelength: 850nm & 1300nm
  • Bandwidth: 1500/2000MHz
  • Aqua LSOH jacket

Contents

Cable only

Product Information


:
LC

:
SC

:
-

:
Multimode

:
10m

:
3mm

:
Pro Signal Multimode OM3 Fibre Optic LC-SC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.94 ( £9.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.94 (£9.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.29 (£8.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --