You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimode OM4 50/125µm LC-LC Duplex Fibre Optic Patch Lead, 10m -
PSG92061
Product Range Selector (Pro Signal Multimode OM4 Fibre Optic LC-LC)
See all from this product rangeProduct Overview
- Multimode OM4 fibre optic patch lead
- High quality UPC connectors with
35dB Return Loss - Wavelength: 850nm & 1300nm
- Bandwidth: 3500/4700MHz
- Aqua LSOH jacket
Contents
Cable only
Product Information
- :
- LC
- :
- LC
- :
- -
- :
- Multimode
- :
- 10m
- :
- 3mm
- :
- Pro Signal Multimode OM4 Fibre Optic LC-LC
Technical Documents (0)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.22 (£14.66) | ( ) |
5+ | £11.12 (£13.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.