You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20mm Economy Low-Profile Fixed TV Wall Mount, 32"-70" - 

PSGL0082

PSGL0082 - 20mm Economy Low-Profile Fixed TV Wall Mount, 32"-70"
PSGL0082 - 20mm Economy Low-Profile Fixed TV Wall Mount, 32"-70"
PSGL0082 - 20mm Economy Low-Profile Fixed TV Wall Mount, 32"-70"
PSGL0082 - 20mm Economy Low-Profile Fixed TV Wall Mount, 32"-70"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0082
Order Code:
ST04537

Product Overview

A 20mm discrete and low profile economy fixed wall mounting bracket that is the perfect solutions for smaller mounting installations of TVs ranging from 32"-70". Has the ability to withstand great loads.
  • Low profile, super discrete and able to support heavy loads (Up to 45kg)
  • Economy rank with a cold-rolled steel construction and powder coating surface finish
  • A fixed wall plate with a detachable panel
  • Suited for 32"-70" flat panel TVs
  • Strength tested 4 times to ensure reliability and long-term use
  • 20mm Ultra low profile
  • VESA Compatible with VESA and Universal mounting hole pattern
  • Max. Mounting hole: 400x400mm

Applications

Video & Vision, Installations

Product Information


:
From 32" to 70"

:
Flat to Wall Mount

:
45kg

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

571 In stock

1,008 more will be available week commencing 27/09/25
612 more will be available week commencing 28/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.81 ( £4.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --