You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Slim Economy Fixed TV Wall Mount, 37"-70" -
PSGL0084
Product Overview
- 22mm Low profile, super discrete and able to support heavy loads (Up to 40kg - 88lbs)
- Economy rank with a cold-rolled steel construction and powder coating surface finish
- A fixed wall plate with a detachable panel
- Suited for 37"-70" flat panel and curved TVs
- Lateral shift brackets for quick adjustment and alignment
- Open architecture which provides room for cable routing, surge protector fitting and ventilation
- VESA Compatible with VESA and Universal mounting hole pattern
- Max. Mounting hole: 600x400mm
Applications
Video & Vision, Installations
Product Information
- :
- From 37" to 70"
- :
- Flat to Wall Mount
- :
- 40kg
Technical Documents (0)
434 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.35 (£6.42) | ( ) |
3+ | £4.91 (£5.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.