You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TV Trolley Stand with Shelf, 37" to 70" - 

PSGL0092

PSGL0092 - TV Trolley Stand with Shelf, 37" to 70"
PSGL0092 - TV Trolley Stand with Shelf, 37" to 70"
PSGL0092 - TV Trolley Stand with Shelf, 37" to 70"
PSGL0092 - TV Trolley Stand with Shelf, 37" to 70"
PSGL0092 - TV Trolley Stand with Shelf, 37" to 70"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0092
Order Code:
ST04547
Product Range
-

Product Overview

Versatile TV trolley that fits most 37" to 70" TVs.
  • Four-position adjustment for optimal viewing height
  • Free-tilting design for multiple TV viewing angles
  • Heavy-duty casters with locking mechanism, can be moved or stopped at will
  • Height-adjustable equipment shelf provides more storage space for accessories (PSGL0092)
  • Cable management keeps everything organised
  • VESA compatibility: Up to 600x400
  • Tilt range: +5° to -12°
  • Weight capacity: 50kg
  • Shelf capacity: 5kg

Product Information


:
Television

:
50kg

:
1966mm

:
871mm

:
678mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£60.84 ( £73.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.84 (£73.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £55.76 (£66.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --