You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen - 

PSGL0111

PSGL0111 - Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen
PSGL0111 - Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen
PSGL0111 - Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen
PSGL0111 - Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen
PSGL0111 - Universal Tabletop TV Stand with Glass Base, 32" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0111
Order Code:
ST04635
Product Range
-

Product Overview

The ideal stand for those who need a low-budget solution to mount most 32"-55" TVs. Unlike TV wall mounts which are only mounted to a fixed position, this stand is easily placed almost anywhere in a room, so that people can adjust their layout at will.
  • Unlike TV wall mounts, which are only mounted to a fixed position, the TV stand is easily placed almost anywhere in a room
  • Great for reducing shipping and storage costs, especially for e-commerce merchants
  • Height adjustment offers the ideal viewing experience
  • Cable management allows wires to remain hidden for a better-looking display
  • Ideal option for economical TV use

Product Information


:
From 32" to 55"

:
Table Top

:
40kg

:
200x200, 300x200, 400x200, 300x300, 400x300, 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

255 In stock Need more?

???PF_PDP_RSP_SUP???

£17.16 ( £20.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.16 (£20.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.74 (£18.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --