You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket To BNC Socket Adaptor, 75 ohm, Nickel Plated Zinc Body -
PSG04254
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04254
- Order Code:
- CN15982
- Product Range
- -
- Also Known As:
- RW1-021 ZINC
Product Overview
- Double ended female adaptor
- Nickel plated body
- Gold plated contacts
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- BNC
- :
- Receptacle
- :
- BNC
- :
- Receptacle
- :
- Straight Adapter
- :
- 75ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (0)
Also Known As
3,116 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 19/11/25
500 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
600 more will be available week commencing 19/11/25
500 more will be available week commencing 17/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
10+ | £0.40 (£0.48) | ( ) |
20+ | £0.28 (£0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.