You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Female to RCA Male Brass -
PSG04265
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04265
- Order Code:
- CN16000
- Product Range
- -
- Also Known As:
- RW1-041
Product Information
- :
- RCA / Phono
- :
- 2Ways
- :
- Plug
- :
- BNC Coaxial
- :
- 2Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
Also Known As
159 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 08/11/25
100 more will be available week commencing 19/11/25
400 more will be available week commencing 14/12/25
100 more will be available week commencing 17/12/25
100 more will be available week commencing 05/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
200 more will be available week commencing 08/11/25
100 more will be available week commencing 19/11/25
400 more will be available week commencing 14/12/25
100 more will be available week commencing 17/12/25
100 more will be available week commencing 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.66 (£0.79) | ( ) |
10+ | £0.57 (£0.68) | ( ) |
20+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.