You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMA Male to BNC Female -
PSG04300
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04300
- Order Code:
- CN16083
- Product Range
- -
- Also Known As:
- RW9-021
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- SMA
- :
- Plug
- :
- BNC
- :
- Receptacle
- :
- Straight Adapter
- :
- 50ohm
- :
- RF Coaxial
- :
- -
Technical Documents (0)
Also Known As
465 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 07/10/25
100 more will be available week commencing 19/11/25
900 more will be available week commencing 14/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
500 more will be available week commencing 07/10/25
100 more will be available week commencing 19/11/25
900 more will be available week commencing 14/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.20 (£2.64) | ( ) |
10+ | £1.93 (£2.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.